+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

CS1W-DA08-V

Automation module: analog output; CS1; rack; Analog.out: 8; 5VDC


Manufacturer: OMRON

Manufacturer part number:
CS1W-DA08-V
TME Symbol:
CS1W-DA08-V

Specification

Manufacturer
OMRON
Type of automation module
analog output
Manufacturer series
CS1
Kind of input 1
0...5V, 0...10V, 1...5V, 4...20mA, -10...+10V
Mounting
rack
Number of analog outputs
8
Connection
terminal block
Supply voltage
  • 5V DC
Gross weight397 g
Certificates
EAN code4536854493560
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CS1W-DA08-V
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order