+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

CS1W-INT01

Automation module: interrupt input; IN: 16; CS1; rack; 24VDC


Manufacturer: OMRON

Manufacturer part number:
CS1W-INT01
TME Symbol:
CS1W-INT01

Specification

Manufacturer
OMRON
Type of automation module
interrupt input
Number of inputs
16
Manufacturer series
CS1
Mounting
rack
Connection
terminal block
Supply voltage
  • 24V DC
Gross weight305 g
Certificates
EAN code4536854615368
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CS1W-INT01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order