+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

CS1W-LCB05

Automation module: loop control unit; CS1; rack; terminal block


Manufacturer: OMRON

Manufacturer part number:
CS1W-LCB05
TME Symbol:
CS1W-LCB05

Specification

Manufacturer
OMRON
Type of automation module
loop control unit
Manufacturer series
CS1
Mounting
rack
Connection
terminal block
Supply voltage
  • 5V DC
Gross weight189 g
Certificates
EAN code4547648294720
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CS1W-LCB05
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order