+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

CS1W-PDC55

Automation module: isolated analog input; CS1; Analog in: 8; rack


Manufacturer: OMRON

Manufacturer part number:
CS1W-PDC55
TME Symbol:
CS1W-PDC55

Specification

Manufacturer
OMRON
Type of automation module
isolated analog input
Manufacturer series
CS1
Kind of input 1
0...5V, 0...10V, 1...5V, 4...20mA
Number of analog inputs
8
Mounting
rack
Supply voltage
  • 5V DC
  • 26V DC
Gross weight376 g
Certificates
EAN code4547648086288
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CS1W-PDC55
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order