+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

CS1W-PMV01

Automation module: isolated analogl output; CS1; rack


Manufacturer: OMRON

Manufacturer part number:
CS1W-PMV01
TME Symbol:
CS1W-PMV01

Specification

Manufacturer
OMRON
Type of automation module
isolated analogl output
Manufacturer series
CS1
Kind of input 1
1...5V, 4...20mA
Mounting
rack
Number of analog outputs
4
Supply voltage
  • 5V DC
  • 26V DC
Gross weight399 g
Certificates
EAN code4536854493492
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CS1W-PMV01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order