+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

CS1W-PPS01

Automation module: isolated digital input; IN: 4; CS1; rack


Manufacturer: OMRON

Manufacturer part number:
CS1W-PPS01
TME Symbol:
CS1W-PPS01

Specification

Manufacturer
OMRON
Type of automation module
isolated digital input
Number of inputs
4
Manufacturer series
CS1
Kind of input 1
contact, insulated, transistor, voltage
Mounting
rack
Supply voltage
  • 5V DC
  • 26V DC
Gross weight393 g
Certificates
EAN code4536854493508
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CS1W-PPS01
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order