+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

CS1W-PTR02

Automation module: analog input; CS1; IN 1: -100÷100mV,0÷100mV


Manufacturer: OMRON

Manufacturer part number:
CS1W-PTR02
TME Symbol:
CS1W-PTR02

Specification

Manufacturer
OMRON
Type of automation module
analog input
Manufacturer series
CS1
Kind of input 1
0...100mV, -100...100mV
Number of analog inputs
8
Mounting
rack
Supply voltage
  • 5V DC
  • 26V DC
Gross weight376 g
Certificates
EAN code4536854493539
See other products in this category: PLC Drivers OMRON,
See other products from this series.:
*
CS1W-PTR02
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order