+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | DIOTEC SEMICONDUCTOR | |
Type of bridge rectifier | single-phase | |
Max. off-state voltage | 40V | |
Load current | 1A | |
Max. forward impulse current | 40A | |
Case | DIL | |
Electrical mounting | THT | |
Kind of package | tube | |
Features of semiconductor devices | Schottky |