+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: OMRON Electronic Components
Manufacturer | OMRON Electronic Components | |
Type of switch | microswitch SNAP ACTION | |
AC contacts rating @R | 0.1A / 125V AC | |
DC contacts rating @R | 2A / 12V DC | |
Switches features | without lever | |
Contacts configuration | SPST-NO | |
Max. contact resistance: | 100mΩ | |
Switching method | OFF-(ON) | |
Number of positions | 2 | |
Manufacturer series | D2HW-C | |
Stable positions number | 1 | |
IP rating | IP67 | |
Leads | cables, on right | |
Lead length | 0.3m | |
Body dimensions | 18.5x5.3x6.5mm | |
Mechanical durability | 1000000 cycles | |
Operating temperature | -40...85°C | |
Operating Force | 0.75N | |
Electrical life | 100000 cycles | |
Contact plating | gold-plated | |
Mounting | M3 screw |