+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

D2HW-C272M

Microswitch SNAP ACTION; 0.1A/125VAC; 2A/12VDC; SPST-NC; Pos: 2

Manufacturer: OMRON Electronic Components

Manufacturer part number:
D2HW-C272M
TME Symbol:
D2HW-C272M

Specification

Manufacturer
OMRON Electronic Components
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
0.1A / 125V AC
DC contacts rating @R
2A / 12V DC
Switches features
with lever with roller simulation
Contacts configuration
SPST-NC
Max. contact resistance:
100mΩ
Switching method
ON-(OFF)
Number of positions
2
Manufacturer series
D2HW-C
Stable positions number
1
IP rating
IP67
Leads
cables, downwards
Lead length
0.3m
Body dimensions
18.5x5.3x6.5mm
Mechanical durability
1000000 cycles
Operating temperature
-40...85°C
Operating Force
1.8N
Lever length
16mm
Electrical life
100000 cycles
Contact plating
gold-plated
Mounting
M3 screw
Gross weight5.5 g
Certificates
See other products in this category: Microswitches SNAP ACTION OMRON Electronic Components
*
D2HW-C272M
Product withdrawn from the offer
Use the specification table below to search for similar products