+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

DB3

Diac; 2A; DO35; 28÷36V; Ammo Pack

Manufacturer: DC COMPONENTS

Manufacturer part number:
DB3
TME Symbol:
DB3-DC

Specification

Manufacturer
DC COMPONENTS
Type of diac
standard
Max. load current
2A
Case
DO35
Mounting
THT
Breakover voltage
28...36V
Kind of package
Ammo Pack
Gross weight0.119 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diacs DC COMPONENTS
*
DB3
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 5 000 pcs