+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

DE2E3SA102MN3AY02F

Capacitor: ceramic; X1/Y2; 1nF; 440VAC; ±20%; THT; 7.5mm; Ø: 7mm

Manufacturer: MURATA

Manufacturer part number:
DE2E3SA102MN3AY02F
TME Symbol:
DE2E3SA102MN3AY02F

Specification

Manufacturer
MURATA
Type of capacitor
ceramic
Kind of capacitor
X1/Y2
Capacitance
1nF
Operating voltage
440V AC
Tolerance
±20%
Mounting
THT
Terminal pitch
7.5mm
Diameter
7mm
Manufacturer series
DE2
Leads
radial
Thickness
5mm
Body dimensions
Ø7x5mm
Operating temperature
-40...125°C
Gross weight0.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors MURATA,
See other products from this series.:
*
DE2E3SA102MN3AY02F
0 in TME stock
Net price for quantities from 900 pcs - 0.09 EURGross price for quantities from 900 pcs - 0.09 EUR
Net price for quantities from 1800 pcs - 0.07 EURGross price for quantities from 1800 pcs - 0.07 EUR
Net price for quantities from 2700 pcs - 0.07 EURGross price for quantities from 2700 pcs - 0.07 EUR
Net price for quantities from 4500 pcs - 0.07 EURGross price for quantities from 4500 pcs - 0.07 EUR
Net price for quantities from 6300 pcs - 0.06 EURGross price for quantities from 6300 pcs - 0.06 EUR
Net price for quantities from 9000 pcs - 0.06 EURGross price for quantities from 9000 pcs - 0.06 EUR
Net price for quantities from 10800 pcs - 0.06 EURGross price for quantities from 10800 pcs - 0.06 EUR
Net price for quantities from 22500 pcs - 0.06 EURGross price for quantities from 22500 pcs - 0.06 EUR
No. of pieces (Multiplicity: 900)