+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

60686

Hub USB; DC socket,3pin socket,USB A socket x4,USB B socket

NEW

Manufacturer: DELOCK

Manufacturer part number:
60686
TME Symbol:
DELOCK-60686

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Version
USB 2.0
Colour
black
Number of ports
7
Data transfer rate
0.48Gbps
Enclosure material
metal
Software
compatible Linux, compatible MAC-OS, compatible Windows 10, compatible Windows 11, Windows Server compatible
Mounting
for DIN rail mounting, for wall mounting
Cable/adapter structure
  • 3pin socket
  • DC socket
  • USB A socket x4
  • USB B socket
PC accessories features
  • LED status indicator
  • PnP
Kit contents
  • hub USB
  • mounting holder
  • USB A - USB B cable
  • user's manual
Gross weight548 g
Certificates
EAN code4043619606863
See other products in this category: Computer Adapters DELOCK,
*
60686
0 in TME stock
Net price for quantities from 1 pcs - 89.51 EURGross price for quantities from 1 pcs - 89.51 EUR
Net price for quantities from 3 pcs - 73.90 EURGross price for quantities from 3 pcs - 73.90 EUR
Net price for quantities from 5 pcs - 66.10 EURGross price for quantities from 5 pcs - 66.10 EUR
Net price for quantities from 10 pcs - 58.40 EURGross price for quantities from 10 pcs - 58.40 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.