+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

87683

Hub USB; SD,SDHC,SDXC; 10/100/1000Mbps; grey; Number of ports: 7


Manufacturer: DELOCK

Manufacturer part number:
87683
TME Symbol:
DELOCK-87683

Specification

Manufacturer
DELOCK
Type of PC accessories
hub USB
Kind of card
SD, SDHC, SDXC
Interface
10/100/1000Mbps
Colour
grey
Number of ports
7
Standard
Power Delivery 3.0
Cable length
0.2m
Enclosure material
metal
Power
0.1kW
Insulation colour
black
Support
4K, HDCP, HDCP 1.4, MST, UHD 2160p
Software
compatible Chrome-OS, compatible MAC-OS, compatible Windows 7, compatible Windows 8.1, compatible Windows 10
Cable/adapter structure
  • DisplayPort socket
  • HDMI socket
  • memory card reader
  • RJ45 socket
  • USB A socket x2
  • USB C plug
  • USB C socket
Gross weight55 g
Certificates
EAN code4043619876839
See other products in this category: Computer Adapters DELOCK,
*
87683
0 in TME stock
Net price for quantities from 1 pcs - 130.08 EURGross price for quantities from 1 pcs - 130.08 EUR
Net price for quantities from 3 pcs - 108.97 EURGross price for quantities from 3 pcs - 108.97 EUR
Net price for quantities from 5 pcs - 95.35 EURGross price for quantities from 5 pcs - 95.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.