+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

DFR0529

Display: TFT; 2.2"; 128x128; 46x49mm; Interface: SPI; 3.3÷5VDC

Manufacturer: DFROBOT

Manufacturer part number:
DFR0529
TME Symbol:
DF-DFR0529

Specification

Manufacturer
DFROBOT
Type of display
TFT
Screen size
2.2"
Display resolution
128x128
Dimensions
46x49mm
Operating temperature
-30...70°C
Interface
SPI
Operating voltage
3.3...5V DC
Information
product is not a working device, but only component
Gross weight21.47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Modules DFROBOT
*
DFR0529
Product withdrawn from the offer
Use the specification table below to search for similar products