+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

ROB0049

Wheeled chassis; black; Ø122mm; 6VDC; Mot.qty: 2; Ioper: 40mA


Manufacturer: DFROBOT

Manufacturer part number:
ROB0049
TME Symbol:
DF-ROB0049

Specification

Manufacturer
DFROBOT
Type of robotics accessories
wheeled chassis
Colour
black
Body dimensions
Ø122mm
Number of motors
2
Operating current
40mA
Wheel number
2
Maximum current
0.36A
Chassis features
requires basic assembly
Information
product is not a working device, but only component
Gear
50:1
Supply voltage
  • 6V DC
Caution!
  • Current value specified for 1 motor
Gross weight124.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Frames and Chassis DFROBOT
*
ROB0049
Product withdrawn from the offer
Use the specification table below to search for similar products