+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | DFROBOT | |
Type of robotics accessories | wheeled chassis | |
Colour | black, yellow-green | |
Body dimensions | 225x48.3x23mm | |
Number of motors | 4 | |
Operating current | 0.17A | |
Wheel number | 4 | |
Maximum current | 2.8A | |
Chassis features | requires basic assembly | |
Additional functions | 2 channel DC motor drvier | |
Information | product is not a working device, but only component | |
Gear | 120:1 |