+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | |
Type of meter | benchtop multimeter | |
Kind of display used | LCD TFT 7" | |
Display parameters | 6,5 digit (2000000) | |
Display resolution | 480x272 | |
Sampling | 50000x/s | |
True effective value measurement | True RMS AC | |
DC voltage measuring range | 100mV/1V/10V/100V/1kV | |
DC voltage measuring accuracy | ±(0.003% + 0.0009% range) | |
AC voltage measuring range | 100mV/1V/10V/100V/750V | |
AC voltage measuring accuracy | ±(0.05% + 0.03% range) | |
DC current measuring range | 100µA/1mA/10mA/100mA/1A/3A | |
DC current measuring accuracy | ±(0.03% + 0.005% range) | |
AC current measuring range | 100µA/1mA/10mA/100mA/1A/3A | |
AC current measuring accuracy | ±(0.1% + 0.04% range) | |
Resistance measuring range | 100Ω/1kΩ/10kΩ/100kΩ/1MΩ/10MΩ/100MΩ | |
Resistance measuring accuracy | ±(0.008%+0.007% range) | |
Capacitance measuring range | 1nF/10nF/100nF/1µF/10µF/100µF | |
Capacitance measuring accuracy | ±(0.4%+ 0.1% range) | |
Frequency measuring range | 3...300kHz | |
Frequency measuring accuracy | ±0.006% | |
Diode test | 5V | |
Continuity test | acoustic indication | |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, resistance (2-wire), resistance (4-wire), temperature | |
Measurement memory | 2M | |
Connectors for the country | Europe | |
Dimensions | 313.6x164.7x121.1mm | |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. |