+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

DP83848MPTBEP

IC: Ethernet interface; transceiver; HLQFP48; 3.3VDC; -55÷125°C


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DP83848MPTBEP
TME Symbol:
DP83848MPTBEP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Ethernet interface
Kind of integrated circuit
transceiver
Case
HLQFP48
Ethernet category
10Base-T, 100Base-TX
Mounting
SMD
Integrated circuit features
PHY
Communictions protocol
IEEE 802.3u
Number of transceivers
1
Operating temperature
-55...125°C
Interface
  • full duplex
  • half duplex
  • MII
  • RMII
  • SNI
Supply voltage
  • 3.3V DC
Gross weight0.5 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits TEXAS INSTRUMENTS,
*
DP83848MPTBEP
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order