+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

DP83TC812SRHATQ1

IC: Ethernet interface; transceiver; VQFN36; 100Base-T1


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DP83TC812SRHATQ1
TME Symbol:
DP83TC812SRHATQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
Ethernet interface
Kind of integrated circuit
transceiver
Case
VQFN36
Ethernet category
100Base-T1
Mounting
SMD
Integrated circuit features
PHY
Communictions protocol
IEEE 802.3bw
Number of transceivers
1
Operating temperature
-40...125°C
Interface
  • full duplex
  • half duplex
  • MII
  • RGMII
  • SGMII
Supply voltage
  • 1.8V DC
  • 2.5V DC
  • 3.3V DC
Gross weight0.5 g
Certificates
See other products in this category: Ethernet interfaces -integrated circuits TEXAS INSTRUMENTS,
*
DP83TC812SRHATQ1
0 in TME stock
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Product for special order