+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | E-SWITCH | |
Type of switch | encoding switch | |
Stable positions number | 10 | |
Number of positions | 10 | |
Operating temperature | -30...80°C | |
Mounting | SMT | |
Leads | for PCB | |
Max. contact resistance: | 200mΩ | |
DC contacts rating @R | 0.1A / 50V DC | |
Min. insulation resistance | 0.1GΩ | |
Body dimensions | 7.2x3x7.41mm | |
Manufacturer series | DR | |
Contact plating | gold-plated | |
Electrical life | 10000 cycles | |
Operating Force | 2N | |
Contact material | copper |