+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

DRA3R48E2

Relay: solid state; 2.4A; Uswitch: 48÷510VAC; 3-phase,reversing

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRA3R48E2
TME Symbol:
DRA3R48E2

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
18...28V DC
Max. operating current
2.4A
Switched voltage
48...510V AC
Relay variant
3-phase, reversing
Mounting
for DIN rail mounting
Body dimensions
89.6x61.7x73.9mm
IP rating
IP00
Manufacturer series
DRA3R
Indication
LED
Relay features
3-phase control
Protection
anti-overvoltage OVP
Operating temperature
-10...60°C
Gross weight174.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DRA3R48E2
0 in TME stock
No. of pieces (Multiplicity: 95)
Product for special order