+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

DRC3R48A400

Relay: solid state; 7.6A; Uswitch: 48÷480VAC; 3-phase,reversing


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
DRC3R48A400
TME Symbol:
DRC3R48A400

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
208...265V AC
Max. operating current
7.6A
Switched voltage
48...480V AC
Relay variant
3-phase, reversing
Mounting
for DIN rail mounting, on panel
Body dimensions
86.7x45.3x95.6mm
IP rating
IP20
Manufacturer series
DRC
Indication
LED
Relay features
2-phase control
Protection
anti-overvoltage OVP
Operating temperature
-30...80°C
Gross weight223.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
DRC3R48A400
0 in TME stock
No. of pieces (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.
Product for special order