+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

DRD15-09

Converter: DC/DC; 13.5W; Uin: 9÷36VDC; Uout: 9VDC; Iout: 1.5A; IP20


Manufacturer: CHINFA ELECTRONICS

Manufacturer part number:
DRD15-09
TME Symbol:
DRD15-09

Specification

Manufacturer
CHINFA ELECTRONICS
Type of converter
DC/DC
Power
13.5W
Input voltage
9...36V DC
Output voltage
9V DC
Output current
1.5A
Mounting
for DIN rail mounting
Body dimensions
91x18x56.5mm
Efficiency
81%
Operating temperature
-40...71°C
Protection
anti-overload OLP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
IP rating
IP20
Dimensions
Gross weight65 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters CHINFA ELECTRONICS,
*
DRD15-09
0 in TME stock
Net price for quantities from 300 pcs - 17.24 EURGross price for quantities from 300 pcs - 17.24 EUR
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.