+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

DS90C032W-QMLV

IC: interface; line interface,line receiver; CMOS,TTL; LVDS; SMD

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
DS90C032W-QMLV
TME Symbol:
DS90C032W-QMLV

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line interface, line receiver
Technology
CMOS, TTL
Interface
LVDS
Mounting
SMD
Case
CFP16
Number of receivers
4
Operating temperature
-55...125°C
Number of channels
4
Kind of package
tube
Number of transmitters
0
Supply voltage
  • 4.5...5.5V DC
Integrated circuit features
  • differential
  • high speed
  • low power
Gross weight0.5 g
Certificates
See other products in this category: Interfaces others - integrated circuits TEXAS INSTRUMENTS,
*
DS90C032W-QMLV
0 in TME stock
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Product for special order