+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | IXYS | |
Type of diode | rectifying | |
Max. off-state voltage | 1.6kV | |
Load current | 110A | |
Semiconductor structure | anode to stud | |
Case | DO203AB | |
Fastening thread | 1/4"-28 UNF | |
Mounting | screw type | |
Max. forward voltage | 1.17V | |
Max. forward impulse current | 1.25kA | |
Features of semiconductor devices | avalanche breakdown effect | |
Kind of package | bulk | |
Power dissipation | 20kW |