+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | |
Type of oscilloscope | digital | |
Kind of oscilloscope | DSO | |
Number of channels | 4 | |
Band | 70MHz | |
Sampling | 2Gsps | |
Memory record length | 1Mpts | |
Kind of display used | LCD 7" | |
Trigger modes | automatic, normal, single | |
Trigger | falling-edge, interval, risetime, rising-edge, runt, video signal | |
Trigger source | CH1, CH2, CH3, CH4, external signal, supply voltage source | |
Time base | 2n...50s/div | |
Vertical resolution | 8bit | |
Input coupling | AC, DC | |
Trigger coupling | AC, DC, highpass, lowpass | |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. | |
Manufacturer series | InfiniiVision 1000 X-SERIES DSO | |
Rise time | ≤5ns | |
Input impedance | 1MΩ/16pF | |
Input sensitivity | 500µV/div...10V/div | |
Additional functions | function generator: DC, sine, square, triangle/ramp, pulse | |
Body dimensions | 314x165x130mm | |
Display resolution | 800x480 | |
Connectors for the country | Europe |