+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

DSOX3054T

Oscilloscope: digital; Ch: 4; 500MHz; 5Gsps; 4Mpts; LCD TFT 8,5"


Manufacturer: KEYSIGHT

Manufacturer part number:
DSOX3054T
TME Symbol:
DSOX3054T

Specification

Manufacturer
KEYSIGHT
Type of oscilloscope
digital
Number of channels
4
Band
500MHz
Sampling
5Gsps
Memory record length
4Mpts
Kind of display used
LCD TFT 8,5"
Trigger modes
automatic, normal, single
Trigger
falling-edge, impulse width, risetime, rising-edge, runt, video signal
Trigger source
CH1, CH2, CH3, CH4, external signal, supply voltage source
Time base
1n...50s/div
Max. input voltage
400V
Vertical resolution
8bit
Input coupling
AC, DC
Trigger coupling
AC, DC, highpass, lowpass
Interface
USB
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Manufacturer series
InfiniiVision 3000 X-SERIES DSO
Rise time
≤0.7ns
Input impedance
1MΩ/14pF
Input sensitivity
1mV/div...5V/div
Body dimensions
381x204x142mm
Touchpad
yes
Connectors for the country
Europe
Measuring instrument features
  • automatic measurement of many parameters
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • multilanguage menu
  • Y-T, X-Y, ROLL operation mode
Standard equipment
  • calibration certificate
  • CD with documentation
  • mains cable
  • oscilloscope probe x4
Supply voltage
  • 100...240V AC
Gross weight6.0993 kg

WATCH VIDEO

See other products in this category: Digital Oscilloscopes KEYSIGHT
*
DSOX3054T
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.