+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: WACKER
Manufacturer | WACKER | |
Type of agent | silicone | |
Appearance | rubber | |
Colour | colourless | |
Capacity | 0.31l | |
Name | ELASTOSIL E41 | |
Shore hardness | 30 | |
Kind of package | cartridge | |
Elongation at rupture | 500% | |
Density | 1.09g/cm3 @ 20°C | |
Tensile strength | 4.5N/mm2 | |
Min. breakdown voltage | 21kV/mm | |
Bonding time | 24h | |
Drying time | 20min | |
Curing method | RTV |