+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

E43-90ML

Silicone; rubber; transparent; 90ml; ELASTOSIL E43; 1.1g/cm3@20°C


Manufacturer: WACKER

Manufacturer part number: -
TME Symbol:
E43-90ML

Specification

Manufacturer
WACKER
Type of agent
silicone
Appearance
rubber
Colour
transparent
Capacity
90ml
Name
ELASTOSIL E43
Shore hardness
15
Kind of package
tube
Elongation at rupture
600%
Density
1.1g/cm3 @ 20°C
Tensile strength
4.5N/mm2
Min. breakdown voltage
21kV/mm
Bonding time
24h
Drying time
15min
Curing method
RTV
Gross weight123.89 g

WATCH VIDEO

See other products in this category: Encapsulating materials WACKER
*
E43-90ML
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:Cardboard = 24 pcs