+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

LABTOOL

Expansion board; prototype board; 5VDC

Manufacturer: EMBEDDED ARTISTS

Manufacturer part number:
LABTOOL
TME Symbol:
EA-XPR-202

Specification

Manufacturer
EMBEDDED ARTISTS
Type of accessories for development kits
expansion board
Connection
BNC x2, IDC26, USB B mini
Kit contents
prototype board
Operating voltage
5V DC
Related items
EA-XPR-200
Programmers and development kits features
  • logic analyzer 11 channel
  • logic signal generator 11 channel
  • oscilloscope 2 channel
  • signal generator 2 channel
Gross weight138.025 g
Certificates
See other products in this category: Development kits - accessories EMBEDDED ARTISTS
*
LABTOOL
Product withdrawn from the offer
Use the specification table below to search for similar products