+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

EA12T E61300000001

Voltmeter; on panel; VAC: 0÷250V; Class: 1.5; True RMS; 40÷72Hz

NEW

Manufacturer: LUMEL

Manufacturer part number:
EA12T E61300000001
TME Symbol:
EA12T-E61300000001

Specification

Manufacturer
LUMEL
Type of meter
voltmeter
Mounting
on panel
AC voltage measuring range
0...250V
Accuracy class
1.5
Measurement
AC voltage
True effective value measurement
True RMS
Frequency
40...72Hz
Max. voltage
0.6kV
IP rating
IP52
Kind of meter
analogue, mounting
Measuring instrument features
design similar to tropical
Scale length
146mm
Dimensions (W x H x D)
144x144mm
Scale features
working position 90°
Manufacturer series
EA12
Kind of measurement
direct
Version
polska
Electrical overload
max 250V
Conform to the norm
EN 61000-6-2 EN 61000-6-4 EN 61010-1
Pollution degree
2
Standard equipment
  • mounting holder x4
  • with an extra quality inspection certificate
Gross weight500 g
See other products in this category: Voltmeters LUMEL,
See other products from this series.:
*
EA12T E61300000001
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 57.03 EURGross price for quantities from 1 pcs - 57.03 EUR
Net price for quantities from 3 pcs - 54.07 EURGross price for quantities from 3 pcs - 54.07 EUR