+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

EA19N E61600000003

Voltmeter; on panel; VAC: 0÷600V; 40÷72Hz; Umax: 600V; Length: 97mm

Manufacturer: LUMEL

Manufacturer part number:
EA19N E61600000003
TME Symbol:
EA19N-E61600000003

Specification

Manufacturer
LUMEL
Type of meter
voltmeter
Mounting
on panel, screw
AC voltage measuring range
0...600V
Measurement
AC voltage
Frequency
40...72Hz
Max. voltage
0.6kV
IP rating
IP52
Kind of meter
analogue, mounting
Scale length
97mm
Dimensions (W x H x D)
96x96mm
Scale features
working position 90°
Manufacturer series
EA19
Related items
ATS-100
Version
polska
Standard equipment
  • calibration certificate
  • mounting holder x2
  • with an extra quality inspection certificate
Gross weight300 g
See other products in this category: Voltmeters LUMEL,
See other products from this series.:
*
EA19N E61600000003
0 in TME stock
Net price for quantities from 1 pcs - 65.36 EURGross price for quantities from 1 pcs - 65.36 EUR
Net price for quantities from 3 pcs - 61.97 EURGross price for quantities from 3 pcs - 61.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.