+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

EA EDIPTFT32-A

Display: TFT; 3.2"; 320x240; Illumin: LED; Dim: 82x60.5mm; RGB


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA EDIPTFT32-A
TME Symbol:
EAEDIPTFT32-A

Specification

Manufacturer
DISPLAY VISIONS
Type of display
TFT
Kind of display
graphical
Screen size
3.2"
Display resolution
320x240
Display features
smart
Illumination
LED
No. of colours
65k
Window dimensions (H x W)
68x52mm
Dimensions
82x60.5mm
Colour
RGB
Connector pinout layout
2x20
Number of pins
40
Backlight colour
white
Contacts pitch
2.54mm
Touchpad
none
Interface
  • I2C
  • RS232
  • SPI
Supply voltage
  • 3.3...5V DC
Gross weight56.17 g
Certificates

WATCH VIDEO

See other products in this category: Intelligent displays modules DISPLAY VISIONS,
*
EA EDIPTFT32-A
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order