+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

EA QUICKUNITFT070C

Dev.kit: evaluation; prototype board,TFT display,power supply


Manufacturer: DISPLAY VISIONS

Manufacturer part number:
EA QUICKUNITFT070C
TME Symbol:
EAQUICKUNITFT070C

Specification

Manufacturer
DISPLAY VISIONS
Type of development kit
evaluation
Screen size
7"
Kit contents
  • power supply
  • prototype board
  • TFT display
Interface
  • I2C
  • RS232
  • SPI
Gross weight500 g
Certificates
See other products in this category: Development kits - others DISPLAY VISIONS,
*
EA QUICKUNITFT070C
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product for special order