+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | Eclipse Magnetics | |
Type of magnet | permanent | |
Magnetic material | hard ferrite | |
Force | 137N | |
Enclosure material | steel | |
Version | with hole | |
Shape | rectangular | |
Dimensions | 130x13x30mm | |
Colour | red | |
Hole diameter | 4.2mm |