+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: PANASONIC
Alternative designations: EEU-ED2D330
Manufacturer | PANASONIC | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | THT | |
Capacitance | 33µF | |
Operating voltage | 200V DC | |
Body dimensions | Ø10x20mm | |
Terminal pitch | 5mm | |
Tolerance | ±20% | |
Service life | 8000h | |
Operating temperature | -25...105°C | |
Manufacturer series | ED | |
Operating current | 0.65A | |
Height | 20mm | |
Diameter | 10mm |