+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

EEUFK0J102L

Capacitor: electrolytic; low ESR; THT; 1000uF; 6.3VDC; Ø8x15mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFK0J102L

Alternative designations: EEU-FK0J102L

TME Symbol:
EEUFK0J102L

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1mF
Operating voltage
6.3V DC
Body dimensions
Ø8x15mm
Tolerance
±20%
Service life
3000h
Impedance
62mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Height
15mm
Diameter
8mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFK0J102L
0 in TME stock
Net price for quantities from 2000 pcs - 0.30 EURGross price for quantities from 2000 pcs - 0.30 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 2 000.
Multiplicity: 1 000.