+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

EP1C6Q240C7N

IC: FPGA; SMD; QFP240; Number of macrocells: 5.98k; I/O: 185; 320MHz


Manufacturer: INTEL

Manufacturer part number:
EP1C6Q240C7N
TME Symbol:
EP1C6Q240C7N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
QFP240
Number of macrocells
5.98k
Number of inputs/outputs
185
Frequency
320MHz
Memory
92.16kB RAM
Quiescent current
6mA
Delay time
7ns
Manufacturer series
Cyclone
Supply voltage
  • 1.425...1.575V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EP1C6Q240C7N
0 in TME stock
No. of pieces (Multiplicity: 24)
Minimum order quantity: 24.
Multiplicity: 24.
Product for special order