+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

EP1K30FC256-1N

IC: FPGA; SMD; FBGA256; Macrocells: 30k; I/O: 171; 2.375÷2.625VDC


Manufacturer: INTEL

Manufacturer part number:
EP1K30FC256-1N
TME Symbol:
EP1K30FC256-1N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA256
Number of macrocells
30k
Number of inputs/outputs
171
Number of gates
30k
Memory
24kB RAM
Quiescent current
10mA
Delay time
1ns
Manufacturer series
Acex
Supply voltage
  • 2.375...2.625V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EP1K30FC256-1N
0 in TME stock
No. of pieces (Multiple of: 90)
Minimum order quantity: 90.
Multiple of: 90.
Product for special order