+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer: INTEL
Manufacturer | INTEL | |
Type of integrated circuit | FPGA | |
Mounting | SMD | |
Case | FBGA672 | |
Number of macrocells | 35k | |
Number of inputs/outputs | 475 | |
Memory | 483.84kB RAM | |
Quiescent current | 66mA | |
Delay time | 8ns | |
Manufacturer series | Cyclone II |