+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

EP2C35U484I8N

IC: FPGA; SMD; FBGA484; Number of macrocells: 35k; I/O: 322; 66mA


Manufacturer: INTEL

Manufacturer part number:
EP2C35U484I8N
TME Symbol:
EP2C35U484I8N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
FBGA484
Number of macrocells
35k
Number of inputs/outputs
322
Memory
483.84kB RAM
Quiescent current
66mA
Delay time
8ns
Manufacturer series
Cyclone II
Supply voltage
  • 1.15...1.25V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EP2C35U484I8N
0 in TME stock
No. of pieces (Multiple of: 84)
Minimum order quantity: 84.
Multiple of: 84.
Product for special order