+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

EP2C8T144C7N

IC: FPGA; SMD; TQFP144; Number of macrocells: 8k; I/O: 85; 162kBRAM


Manufacturer: INTEL

Manufacturer part number:
EP2C8T144C7N
TME Symbol:
EP2C8T144C7N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
TQFP144
Number of macrocells
8k
Number of inputs/outputs
85
Memory
162kB RAM
Quiescent current
17mA
Delay time
7ns
Manufacturer series
Cyclone II
Supply voltage
  • 1.15...1.25V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EP2C8T144C7N
0 in TME stock
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.
Product for special order