+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

EP3C25Q240C8N

IC: FPGA; SMD; QFP240; Number of macrocells: 24624; I/O: 148; 402MHz


Manufacturer: INTEL

Manufacturer part number:
EP3C25Q240C8N
TME Symbol:
EP3C25Q240C8N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
QFP240
Number of macrocells
24624
Number of inputs/outputs
148
Frequency
402MHz
Memory
594kB RAM
Delay time
8ns
Manufacturer series
Cyclone III
Supply voltage
  • 1.15...1.25V DC
Gross weight106.4 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EP3C25Q240C8N
0 in TME stock
No. of pieces (Multiple of: 24)
Minimum order quantity: 24.
Multiple of: 24.
Product for special order