+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

EPF10K10TC1443N

IC: FPGA; SMD; TQFP144; Number of macrocells: 576; I/O: 102; 6kBRAM


Manufacturer: INTEL

Manufacturer part number:
EPF10K10TC1443N
TME Symbol:
EPF10K10TC1443N

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Mounting
SMD
Case
TQFP144
Number of macrocells
576
Number of inputs/outputs
102
Number of gates
31k
Memory
6kB RAM
Quiescent current
10mA
Delay time
3ns
Manufacturer series
Flex 10K
Supply voltage
  • 4.75...5.25V DC
Gross weight1 g
Certificates
See other products in this category: Programmable circuits INTEL,
See other products from this series.:
*
EPF10K10TC1443N
0 in TME stock
No. of pieces (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.
Product for special order