+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

38073A

Analogue multimeter; Features: manual ranging; analogue; 10Ω,1kΩ

Manufacturer: EXTECH

Manufacturer part number:
38073A
TME Symbol:
EX38073A

Specification

Manufacturer
EXTECH
Type of meter
analogue multimeter
Measuring instrument features
manual ranging
Kind of display used
analogue
DC voltage measuring range
2.5V/10V/50V/250V/300V
AC voltage measuring range
10V/50V/250V/300V
DC current measuring range
250mA/10A
Resistance measuring range
10Ω/1kΩ
Standard equipment
test leads
Conform to the norm
CAT III 300V EN 61010
Dimensions (W x H x D)
116x68x34mm
Pollution degree
2
Power supply
  • battery LR6 AA 1,5V x1
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x1
Gross weight216.38 g

WATCH VIDEO

See other products in this category: Analog Multimeters EXTECH
*
38073A
Product withdrawn from the offer
Use the specification table below to search for similar products