+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

42540

Infrared thermometer; -50÷760°C; Meas.accur: 2%; Resol: 0,1°C

Manufacturer: EXTECH

Manufacturer part number:
42540
TME Symbol:
EX42540

Specification

Manufacturer
EXTECH
Type of meter
infrared thermometer
Temperature measuring range
-50...760°C
Measurement accuracy
2%
Measuring resolution
0,1°C
Measurement
temperature
Body dimensions
100x56x230mm
Power supply
  • battery 6F22 9V x1
Gross weight984.2 g

WATCH VIDEO

See other products in this category: Pirometers EXTECH
*
42540
Product withdrawn from the offer
Use the specification table below to search for similar products