+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

461880

Vibrometer; 5%; Resol: 0,1mm/s; 188x75.5x46.8mm

Manufacturer: EXTECH

Manufacturer part number:
461880
TME Symbol:
EX461880

Specification

Manufacturer
EXTECH
Type of meter
vibrometer
Measuring range
0,5...19999rpm (mechanical method), 10...99999rpm (optical method)
Measurement accuracy
5%
Measuring resolution
0,1mm/s
Body dimensions
188x75.5x46.8mm
Power supply
  • battery LR6 AA 1,5V x4
Gross weight1.2709 kg

WATCH VIDEO

See other products in this category: Vibrometers EXTECH
*
461880
Product withdrawn from the offer
Use the specification table below to search for similar products