+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

461895

Tachometer; 0.05%; Resol: 0,1; 215x65x38mm


Manufacturer: EXTECH

Manufacturer part number:
461895
TME Symbol:
EX461895

Specification

Manufacturer
EXTECH
Type of meter
tachometer
Measuring range
0,5...20000rpm (mechanical method), 5...99999rpm (optical method)
Measurement accuracy
0.05%
Measuring resolution
0,1
Body dimensions
215x65x38mm
Related items
AX-TACHO-TAPE
Power supply
  • battery LR6 AA 1,5V x4
Gross weight705.9 g

WATCH VIDEO

See other products in this category: Tachometers EXTECH
*
461895
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.