+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
Manufacturer | VISHAY | |
Type of diode | rectifying | |
Mounting | THT | |
Max. off-state voltage | 0.6kV | |
Load current | 15A x2 | |
Semiconductor structure | common cathode, double | |
Capacitance | 145pF | |
Max. forward impulse current | 0.3kA | |
Case | TO247AD-3 | |
Kind of package | tube | |
Max. forward voltage | 1.5V | |
Max. load current | 30A | |
Leakage current | 0.5mA | |
Reverse recovery time | 50ns |